Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1C102LB

Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo
Search Keywords: EEUFR1C102LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1C102LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 20 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1C102LB RoHS compliant?
Yes, EEU-FR1C102LB is RoHS compliant.
What is the lead time for EEU-FR1C102LB?
The standard lead time for EEU-FR1C102LB is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 12/28/26
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2511
3,000
$0.2401
5,000
$0.2334
8,000
$0.2270
10,000
$0.2264
25,000
$0.2180
50,000 +
$0.2175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!