Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1C102L

Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 9000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 9000h - 105°C.
Search Keywords: EEUFR1C102L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1C102L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 20 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1C102L RoHS compliant?
Yes, EEU-FR1C102L is RoHS compliant.
What is the lead time for EEU-FR1C102L?
The standard lead time for EEU-FR1C102L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3641
600
$0.3632
2,600
$0.3578
5,000
$0.3561
7,600
$0.3552
25,000
$0.3543
50,000 +
$0.3534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!