- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C102
Panasonic
EEU-FR1C102
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 mA - 8000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 mA - 8000h - 105°C.
Search Keywords: EEUFR1C102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1C102 RoHS compliant?
Yes, EEU-FR1C102 is RoHS compliant.
What is the lead time for EEU-FR1C102?
The standard lead time for EEU-FR1C102 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
On Order:
4,000
can ship 11/9/26
Minimum Order Quantity:
100
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
100
$0.8067
500
$0.4985
2,000
$0.4017
4,000
$0.3762
6,000
$0.3716
10,000
$0.3707
16,000
$0.3697
26,000 +
$0.3688
Click for Quote
Log in
to unlock special pricing