- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A682L
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105ƒA€A°C Bulk
Search Keywords: EEUFR1A682L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A682L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:68002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 35 mm
-
Termination Style:Radial2202
-
Voltage:102205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Buy all 21 in-stock or the regular minimum order quantity of 25
Stock lot only:
21
Minimum Order Quantity:
25
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.8426
25
$0.7660
250
$0.7170
500
$0.7020
1,000
$0.6870
3,000
$0.6640
5,000
$0.6530
8,000
$0.6430
10,000 +
$0.6380
Click for Quote
Log in
to unlock special pricing