Image is representational - see mfr. specs

EEU-FR1A682B

Panasonic

Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Ammo
Search Keywords: EEUFR1A682B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1A682B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    6800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.921
250
$0.861
500
$0.843
1,000
$0.825
2,500
$0.802
5,000
$0.784
7,500
$0.773
10,000 +
$0.766
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!