- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A682
Description
+
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
Search Keywords: EEUFR1A682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.408
250
$1.251
500
$1.025
1,000
$0.957
2,500
$0.917
5,000
$0.913
7,500
$0.908
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT