Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1A471B

Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105A°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 950mA 6000h 105A°C Ammo
Search Keywords: EEUFR1A471B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1A471B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 4702179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 8 x 11.5 mm
Termination Style: Radial2202
Voltage: 102205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1A471B RoHS compliant?
Yes, EEU-FR1A471B is RoHS compliant.
What is the lead time for EEU-FR1A471B?
The standard lead time for EEU-FR1A471B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,720
Can Ship immediately
Minimum Order Quantity:
250
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2610
2,000
$0.2153
4,000
$0.2137
6,000
$0.2127
10,000
$0.2122
26,000
$0.2116
50,000
$0.2111
100,000 +
$0.2106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!