Image is representational - see mfr. specs

EEU-FR1A332B

Panasonic

Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Ammo

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Ammo
Search Keywords: EEUFR1A332B
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic
  • Артикул / №:
    EEU-FR1A332B
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 894
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks Можно отправить 30/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
250
$0.5888
1 000
$0.5449
3 000
$0.5001
5 000
$0.4988
8 000
$0.4867
10 000
$0.4855
15 000 +
$0.4803
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!