- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A222L
Panasonic
EEU-FR1A222L
Electrolytic Aluminum Capacitor - 2200 µF - 10 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 10000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 2200 µF - 10 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 10000h - 105°C.
Search Keywords: EEUFR1A222L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A222L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1A222L RoHS compliant?
Yes, EEU-FR1A222L is RoHS compliant.
What is the lead time for EEU-FR1A222L?
The standard lead time for EEU-FR1A222L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,796
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
50
$0.4084
500
$0.3654
2,000
$0.3494
4,000
$0.3424
6,000
$0.3416
8,000
$0.3407
10,000
$0.3381
16,000 +
$0.3372
Click for Quote
Log in
to unlock special pricing