Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1A182B

Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Ammo
Search Keywords: EEUFR1A182B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1A182B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1800 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1A182B RoHS compliant?
Yes, EEU-FR1A182B is RoHS compliant.
What is the lead time for EEU-FR1A182B?
The standard lead time for EEU-FR1A182B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,530
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3146
500
$0.2815
2,000
$0.2751
4,000
$0.2673
6,000
$0.2638
10,000
$0.2631
16,000
$0.2604
26,000 +
$0.2588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!