- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A182
Panasonic
EEU-FR1A182
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk
Search Keywords: EEUFR1A182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1A182 RoHS compliant?
Yes, EEU-FR1A182 is RoHS compliant.
What is the lead time for EEU-FR1A182?
The standard lead time for EEU-FR1A182 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,024
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$0.3146
500
$0.2815
2,000
$0.2751
4,000
$0.2673
6,000
$0.2638
10,000
$0.2631
16,000
$0.2604
26,000 +
$0.2588
Click for Quote
Log in
to unlock special pricing