Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1A152LB

Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo
Search Keywords: EEUFR1A152LB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1A152LB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1A152LB RoHS compliant?
Yes, EEU-FR1A152LB is RoHS compliant.
What is the lead time for EEU-FR1A152LB?
The standard lead time for EEU-FR1A152LB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,959
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2269
500
$0.2063
2,000
$0.1955
4,000
$0.1941
6,000
$0.1928
10,000
$0.1902
26,000
$0.1866
50,000 +
$0.1862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!