- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A152B
Panasonic
EEU-FR1A152B
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Ammo
Search Keywords: EEUFR1A152B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A152B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1A152B RoHS compliant?
Yes, EEU-FR1A152B is RoHS compliant.
What is the lead time for EEU-FR1A152B?
The standard lead time for EEU-FR1A152B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 1/14/27
Minimum Order Quantity:
100
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
100
$0.3458
500
$0.3167
2,000
$0.2917
4,000
$0.2792
6,000
$0.2719
10,000
$0.2626
16,000
$0.2542
26,000 +
$0.2454
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT