Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1A102LB

Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105°C Ammo
Search Keywords: EEUFR1A102LB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1A102LB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1A102LB RoHS compliant?
Yes, EEU-FR1A102LB is RoHS compliant.
What is the lead time for EEU-FR1A102LB?
The standard lead time for EEU-FR1A102LB is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,301
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2142
3,000
$0.2049
5,000
$0.2020
8,000
$0.1937
10,000
$0.1932
25,000
$0.1861
50,000 +
$0.1856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!