- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1A101B
Panasonic
EEU-FR1A101B
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 280mA 5000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 5mm 280mA 5000h 105°C Ammo
Search Keywords: EEUFR1A101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1A101B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1A101B RoHS compliant?
Yes, EEU-FR1A101B is RoHS compliant.
What is the lead time for EEU-FR1A101B?
The standard lead time for EEU-FR1A101B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0984
4,000
$0.0900
6,000
$0.0855
8,000
$0.0805
26,000
$0.0761
50,000
$0.0759
100,000
$0.0757
150,000 +
$0.0755
Click for Quote
Log in
to unlock special pricing