Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1A101

Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk
Search Keywords: EEUFR1A101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1A101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1A101 RoHS compliant?
Yes, EEU-FR1A101 is RoHS compliant.
What is the lead time for EEU-FR1A101?
The standard lead time for EEU-FR1A101 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in You may purchase all in-stock quantity of 2,000
Stock lot only:
2000
Minimum Order Quantity:
2700
18 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0855
2,700
$0.0777
4,000
$0.0775
6,000
$0.0744
8,000
$0.0742
26,000
$0.0703
50,000
$0.0675
100,000
$0.0673
150,000 +
$0.0672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!