- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J821
Description
+
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105°C Bulk
Search Keywords: EEUFR0J821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR0J821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.1571
2,000
$0.1383
4,000
$0.1353
6,000
$0.1344
10,000
$0.1317
26,000
$0.1292
50,000
$0.1289
100,000 +
$0.1284
Click for Quote
Log in
to unlock special pricing