- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J682SB
Panasonic
EEU-FR0J682SB
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FR0J682SB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Capacitance Value: | 6800 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 16 x 20 mm |
| Termination Style: | Radial |
| Voltage: | 6.3 VDC |