- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J562L
Panasonic
EEU-FR0J562L
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
Search Keywords: EEUFR0J562L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR0J562L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR0J562L RoHS compliant?
Yes, EEU-FR0J562L is RoHS compliant.
What is the lead time for EEU-FR0J562L?
The standard lead time for EEU-FR0J562L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$0.977
250
$0.794
500
$0.758
1,000
$0.726
3,000
$0.696
5,000
$0.677
8,000
$0.676
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing