Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR0J471B

Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo
Search Keywords: EEUFR0J471B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR0J471B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR0J471B RoHS compliant?
Yes, EEU-FR0J471B is RoHS compliant.
What is the lead time for EEU-FR0J471B?
The standard lead time for EEU-FR0J471B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,456
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0740
4,000
$0.0732
6,000
$0.0727
8,000
$0.0724
26,000
$0.0709
50,000
$0.0702
100,000
$0.0693
150,000 +
$0.0688
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!