- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J471
Panasonic
EEU-FR0J471
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEU-FR0J471 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Through Hole |
| Size: | 6.3 x 11.2 mm |
| Termination Style: | Radial |
| Voltage: | 6.3 VDC |