Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR0J332L

Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
Search Keywords: EEUFR0J332L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR0J332L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR0J332L RoHS compliant?
Yes, EEU-FR0J332L is RoHS compliant.
What is the lead time for EEU-FR0J332L?
The standard lead time for EEU-FR0J332L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,780
Can Ship immediately
Minimum Order Quantity:
50
37 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5737
500
$0.4661
2,000
$0.4261
4,000
$0.4086
6,000
$0.4076
8,000
$0.4066
10,000
$0.3977
16,000 +
$0.3967
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!