- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J272LB
Description
+
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Ammo
Search Keywords: EEUFR0J272LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR0J272LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5718
1,000
$0.4289
1,500
$0.4003
2,000 +
$0.3923
Click for Quote
Log in
to unlock special pricing