- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR0J152LB
Panasonic
EEU-FR0J152LB
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 5mm 1560mA 9000h 105°C Ammo
Search Keywords: EEUFR0J152LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR0J152LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR0J152LB RoHS compliant?
Yes, EEU-FR0J152LB is RoHS compliant.
What is the lead time for EEU-FR0J152LB?
The standard lead time for EEU-FR0J152LB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,000
$0.2766
2,000
$0.2642
4,000
$0.2580
6,000
$0.2543
10,000
$0.2497
26,000
$0.2411
50,000 +
$0.2353
Click for Quote
Log in
to unlock special pricing