- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V681
Panasonic
EEU-FM1V681
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Bulk
Search Keywords: EEUFM1V681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V681 RoHS compliant?
Yes, EEU-FM1V681 is RoHS compliant.
What is the lead time for EEU-FM1V681?
The standard lead time for EEU-FM1V681 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 11/2/26
Minimum Order Quantity:
50
28 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
50
$0.6438
500
$0.5039
1,000
$0.4330
3,000
$0.3610
5,000
$0.3601
8,000
$0.3512
10,000
$0.3503
15,000 +
$0.3463
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT