Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1V561L

Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Bulk
Search Keywords: EEUFM1V561L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1V561L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 560 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 25 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1V561L RoHS compliant?
Yes, EEU-FM1V561L is RoHS compliant.
What is the lead time for EEU-FM1V561L?
The standard lead time for EEU-FM1V561L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Can Ship immediately Buy all 77 in-stock or the regular minimum order quantity of 200
On Order:
2,000   can ship 12/7/26
Stock lot only:
77
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4730
200
$0.4300
600
$0.3494
2,600
$0.3194
5,000
$0.3063
7,600
$0.3055
10,000
$0.3048
15,000
$0.2981
25,000 +
$0.2942
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!