- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V471
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 20mm - Radial - 5 mm - 2180 mA - 5000h - 105°C.
Search Keywords: EEUFM1V471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
On Order:
10,000
can ship 8/24/26
Minimum Order Quantity:
100
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.4268
500
$0.4126
2,000
$0.4059
4,000
$0.4039
6,000
$0.4029
10,000
$0.4019
26,000
$0.4009
50,000 +
$0.3999
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT