- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V331L
Panasonic
EEU-FM1V331L
Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 4000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 35 V - 20% - 8 X 20mm - Radial - 3.5 mm - 1560 mA - 4000h - 105°C.
Search Keywords: EEUFM1V331L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V331L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V331L RoHS compliant?
Yes, EEU-FM1V331L is RoHS compliant.
What is the lead time for EEU-FM1V331L?
The standard lead time for EEU-FM1V331L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,801
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.3301
2,000
$0.2451
4,000
$0.2262
6,000
$0.2195
8,000
$0.2190
26,000
$0.2184
50,000 +
$0.2179
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT