- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V331B
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo
Search Keywords: EEUFM1V331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 12/21/26
Minimum Order Quantity:
100
40 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.3187
500
$0.2673
2,000
$0.2401
4,000
$0.2367
6,000
$0.2334
10,000
$0.2270
26,000
$0.2180
50,000 +
$0.2175
Click for Quote
Log in
to unlock special pricing