- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V330
Panasonic
EEU-FM1V330
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
Search Keywords: EEUFM1V330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V330 RoHS compliant?
Yes, EEU-FM1V330 is RoHS compliant.
What is the lead time for EEU-FM1V330?
The standard lead time for EEU-FM1V330 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Buy all 800 in-stock or the regular minimum order quantity of 2000
On Order:
10,000
can ship 12/21/26
Stock lot only:
800
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$0.0859
2,000
$0.0781
4,000
$0.0733
8,000
$0.0701
26,000
$0.0663
50,000
$0.0661
100,000
$0.0637
150,000
$0.0635
250,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT