- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V221B
Panasonic
EEU-FM1V221B
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo
Search Keywords: EEUFM1V221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V221B RoHS compliant?
Yes, EEU-FM1V221B is RoHS compliant.
What is the lead time for EEU-FM1V221B?
The standard lead time for EEU-FM1V221B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 10/19/26
Minimum Order Quantity:
250
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$0.2390
2,000
$0.1883
4,000
$0.1801
6,000
$0.1776
10,000
$0.1703
26,000
$0.1636
50,000
$0.1631
100,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing