Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1V151B

Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo
Search Keywords: EEUFM1V151B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1V151B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1V151B RoHS compliant?
Yes, EEU-FM1V151B is RoHS compliant.
What is the lead time for EEU-FM1V151B?
The standard lead time for EEU-FM1V151B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1243
4,000
$0.1216
6,000
$0.1201
8,000
$0.1189
26,000
$0.1144
50,000
$0.1119
100,000
$0.1092
150,000 +
$0.1087
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!