- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V122L
Panasonic
EEU-FM1V122L
Electrolytic Aluminum Capacitor - 1200 µF - 35 V - 20% - 12.5 X 30mm - Radial - 5 mm - 3630 mA - 7000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 1200 µF - 35 V - 20% - 12.5 X 30mm - Radial - 5 mm - 3630 mA - 7000h - 105°C.
Search Keywords: EEUFM1V122L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V122L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V122L RoHS compliant?
Yes, EEU-FM1V122L is RoHS compliant.
What is the lead time for EEU-FM1V122L?
The standard lead time for EEU-FM1V122L is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 1/18/27
Minimum Order Quantity:
50
29 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
50
$0.6267
250
$0.5743
1,000
$0.5292
3,000
$0.4934
5,000
$0.4768
8,000
$0.4615
10,000
$0.4542
15,000 +
$0.4411
Click for Quote
Log in
to unlock special pricing