- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1V102B
Panasonic
EEU-FM1V102B
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 25mm - Radial - 5 mm - 3190 mA - 7000h - 105°C.
Search Keywords: EEUFM1V102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1V102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1V102B RoHS compliant?
Yes, EEU-FM1V102B is RoHS compliant.
What is the lead time for EEU-FM1V102B?
The standard lead time for EEU-FM1V102B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,550
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,000
$0.536
3,000
$0.517
5,000
$0.513
8,000
$0.508
10,000
$0.507
15,000
$0.506
25,000 +
$0.503
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT