Image is representational - see mfr. specs

EEU-FM1H821S

Panasonic

Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 5000h 105°C Bulk
Search Keywords: EEUFM1H821S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1H821S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 2,910
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5954
250
$0.5572
500
$0.5394
1,000
$0.5171
2,500
$0.5073
5,000
$0.5048
7,500
$0.5022
10,000 +
$0.4997
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!