- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1H471B
Description
+
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2260mA 5000h 105°C Ammo
Search Keywords: EEUFM1H471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1H471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
On Order:
2,000
can ship 7/2/26
Minimum Order Quantity:
50
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.6114
500
$0.5005
1,000
$0.4476
3,000
$0.4244
5,000
$0.4020
8,000
$0.4010
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing