- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1H471
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 50 V - 20% - 12.5 X 20mm - Radial - 5 mm - 2260 mA - 5000h - 105°C.
Search Keywords: EEUFM1H471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1H471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,611
Ships today, if you order in
On Order:
3,000
can ship 8/24/26
Minimum Order Quantity:
50
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$0.5630
500
$0.3682
1,000
$0.3522
3,000
$0.3415
5,000
$0.3406
8,000
$0.3398
10,000
$0.3389
15,000 +
$0.3381
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT