- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1H331L
Description
+
Electrolytic Aluminum Capacitor - 330 µF - 50 V - 20% - 10 X 25mm - Radial - 5 mm - 2150 mA - 5000h - 105°C.
Search Keywords: EEUFM1H331L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1H331L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,926
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.5031
500
$0.4202
2,000
$0.3622
4,000
$0.3367
6,000
$0.3276
10,000
$0.3268
16,000
$0.3260
26,000 +
$0.3251
Click for Quote
Log in
to unlock special pricing