Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1H221B

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 4000h 105ƒA€A°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1650mA 4000h 105ƒA€A°C Ammo
Search Keywords: EEUFM1H221B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1H221B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial2202
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1H221B RoHS compliant?
Yes, EEU-FM1H221B is RoHS compliant.
What is the lead time for EEU-FM1H221B?
The standard lead time for EEU-FM1H221B is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 12/21/26
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks can ship 8/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3409
1,000
$0.3328
2,500
$0.3240
5,000
$0.3171
7,500
$0.3141
25,000
$0.3112
50,000 +
$0.3104
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!