Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1H221

Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 1650 mA - 4000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 1650 mA - 4000h - 105°C.
Search Keywords: EEUFM1H221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1H221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial2202
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1H221 RoHS compliant?
Yes, EEU-FM1H221 is RoHS compliant.
What is the lead time for EEU-FM1H221?
The standard lead time for EEU-FM1H221 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately Buy all 180 in-stock or the regular minimum order quantity of 200
On Order:
12,000   can ship 2/22/27
Stock lot only:
180
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3506
200
$0.3187
600
$0.2673
2,600
$0.2401
5,000
$0.2334
7,600
$0.2270
25,000
$0.2180
50,000 +
$0.2175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!