Image is representational - see mfr. specs

EEU-FM1H181L

Panasonic

Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105°C Bulk
Search Keywords: EEUFM1H181L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1H181L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3825
2,000
$0.2478
4,000
$0.2424
6,000
$0.2347
8,000
$0.2335
26,000
$0.2324
50,000 +
$0.2312
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!