Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1H102B

Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3320mA 7000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3320mA 7000h 105°C Ammo
Search Keywords: EEUFM1H102B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1H102B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1H102B RoHS compliant?
Yes, EEU-FM1H102B is RoHS compliant.
What is the lead time for EEU-FM1H102B?
The standard lead time for EEU-FM1H102B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately Buy all 75 in-stock or the regular minimum order quantity of 250
On Order:
1,000   can ship 3/22/27
Stock lot only:
75
Minimum Order Quantity:
250
Order Increment:
250
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0252
250
$0.9320
500
$0.8570
1,000
$0.8200
2,500
$0.7420
5,000
$0.7320
7,500
$0.7270
10,000
$0.7250
15,000 +
$0.7230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!