Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1H102

Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 25mm - Radial - 7.5 mm - 3320 mA - 7000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 50 V - 20% - 16 X 25mm - Radial - 7.5 mm - 3320 mA - 7000h - 105°C.
Search Keywords: EEUFM1H102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1H102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 25 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1H102 RoHS compliant?
Yes, EEU-FM1H102 is RoHS compliant.
What is the lead time for EEU-FM1H102?
The standard lead time for EEU-FM1H102 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,150
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.035
300
$1.005
500
$0.857
1,000
$0.800
2,500
$0.742
5,000
$0.707
7,500
$0.700
10,000 +
$0.698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!