- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1E821LB
Panasonic
EEU-FM1E821LB
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo
Search Keywords: EEUFM1E821LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1E821LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1E821LB RoHS compliant?
Yes, EEU-FM1E821LB is RoHS compliant.
What is the lead time for EEU-FM1E821LB?
The standard lead time for EEU-FM1E821LB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$0.6650
500
$0.4640
2,000
$0.3891
4,000
$0.3586
6,000
$0.3535
10,000
$0.3526
16,000
$0.3517
26,000 +
$0.3509
Click for Quote
Log in
to unlock special pricing