Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E471B

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo
Search Keywords: EEUFM1E471B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1E471B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 10 x 16 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E471B RoHS compliant?
Yes, EEU-FM1E471B is RoHS compliant.
What is the lead time for EEU-FM1E471B?
The standard lead time for EEU-FM1E471B is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 500
On Order:
2,000   can ship 12/31/26
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
43 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5112
500
$0.4647
1,000
$0.3706
2,500
$0.3530
5,000
$0.3384
7,500
$0.3365
25,000
$0.3332
50,000 +
$0.3324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!