Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E470

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000h 105°C Bulk
Search Keywords: EEUFM1E470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1E470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E470 RoHS compliant?
Yes, EEU-FM1E470 is RoHS compliant.
What is the lead time for EEU-FM1E470?
The standard lead time for EEU-FM1E470 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,770
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1772
2,600
$0.1347
5,000
$0.1267
7,600
$0.1212
25,000
$0.1147
50,000
$0.1144
100,000
$0.1141
150,000 +
$0.1138
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!