Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E331L

Electrolytic Aluminum Capacitor - 330 µF - 25 V - 20% - 8 X 15mm - Radial - 3.5 mm - 1240 mA - 3000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 330 µF - 25 V - 20% - 8 X 15mm - Radial - 3.5 mm - 1240 mA - 3000h - 105°C.
Search Keywords: EEUFM1E331L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1E331L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 330 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E331L RoHS compliant?
Yes, EEU-FM1E331L is RoHS compliant.
What is the lead time for EEU-FM1E331L?
The standard lead time for EEU-FM1E331L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20,000   can ship 12/9/26
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4338
1,000
$0.3583
2,600
$0.3435
5,000
$0.3326
7,600
$0.3318
25,000
$0.3236
50,000
$0.3228
100,000 +
$0.3194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!