Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E331

Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Bulk
Search Keywords: EEUFM1E331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1E331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E331 RoHS compliant?
Yes, EEU-FM1E331 is RoHS compliant.
What is the lead time for EEU-FM1E331?
The standard lead time for EEU-FM1E331 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,839
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3299
2,000
$0.2559
4,000
$0.2408
6,000
$0.2299
10,000
$0.2293
26,000
$0.2288
50,000
$0.2282
100,000 +
$0.2276
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!