Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FM1E221BJ

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
Search Keywords: EEUFM1E221BJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FM1E221BJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FM1E221BJ RoHS compliant?
Yes, EEU-FM1E221BJ is RoHS compliant.
What is the lead time for EEU-FM1E221BJ?
The standard lead time for EEU-FM1E221BJ is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1054
3,000
$0.1035
5,000
$0.1027
8,000
$0.1019
25,000
$0.0999
50,000
$0.0987
100,000
$0.0975
150,000 +
$0.0973
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!