- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FM1E182S
Panasonic
EEU-FM1E182S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
Search Keywords: EEUFM1E182S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FM1E182S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FM1E182S RoHS compliant?
Yes, EEU-FM1E182S is RoHS compliant.
What is the lead time for EEU-FM1E182S?
The standard lead time for EEU-FM1E182S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,900
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
50
$0.720
250
$0.664
500
$0.639
1,000
$0.615
2,500
$0.583
5,000
$0.558
7,500
$0.544
10,000 +
$0.534
Click for Quote
Log in
to unlock special pricing